
PJQ4403P_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ4403P_R2_00001TR-ND - Tape & Reel (TR) 3757-PJQ4403P_R2_00001CT-ND - Cut Tape (CT) 3757-PJQ4403P_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4403P_R2_00001 |
Description | 30V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 9.8A (Ta), 35A (Tc) 2W (Ta), 30W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1730 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta), 30W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 15.5mOhm @ 10A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.3.69600 | kr.36.96 |
| 100 | kr.2.39530 | kr.239.53 |
| 500 | kr.1.83606 | kr.918.03 |
| 1.000 | kr.1.65582 | kr.1,655.82 |
| 2.000 | kr.1.50401 | kr.3,008.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.33963 | kr.6,698.15 |
| 10.000 | kr.1.23803 | kr.12,380.30 |
| 15.000 | kr.1.18628 | kr.17,794.20 |
| 25.000 | kr.1.12814 | kr.28,203.50 |
| 35.000 | kr.1.09372 | kr.38,280.20 |
| 50.000 | kr.1.06027 | kr.53,013.50 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

