
ER1JAFC_R1_00601 | |
|---|---|
DigiKey Part Number | 3757-ER1JAFC_R1_00601TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1JAFC_R1_00601 |
Description | 600V,SUPER FAST RECOVERY RECTIFI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39953 | kr.1,198.59 |
| 6.000 | kr.0.35904 | kr.2,154.24 |
| 9.000 | kr.0.33838 | kr.3,045.42 |
| 15.000 | kr.0.31515 | kr.4,727.25 |
| 21.000 | kr.0.30139 | kr.6,329.19 |
| 30.000 | kr.0.28801 | kr.8,640.30 |
| Unit Price without VAT: | kr.0.39953 |
|---|---|
| Unit Price with VAT: | kr.0.49941 |

