ER106_R2_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 3.885
Unit Price: kr.3.03000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.20973
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4.989
Unit Price: kr.2.58000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2.749
Unit Price: kr.1.87000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3.720
Unit Price: kr.2.77000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.2.77000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.37384
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4.855
Unit Price: kr.2.77000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4.990
Unit Price: kr.1.94000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5.000
Unit Price: kr.2.58000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2.985
Unit Price: kr.2.58000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 21.044
Unit Price: kr.1.81000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 12.725
Unit Price: kr.3.10000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4.975
Unit Price: kr.3.16000
Datasheet
DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER106_R2_00001

DigiKey Part Number
3757-ER106_R2_00001TR-ND - Tape & Reel (TR)
3757-ER106_R2_00001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ER106_R2_00001
Description
DIODE STANDARD 600V 1A DO41
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
17pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.13000kr.2.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.35876kr.1,793.80
10.000kr.0.32425kr.3,242.50
15.000kr.0.30666kr.4,599.90
25.000kr.0.28688kr.7,172.00
35.000kr.0.27516kr.9,630.60
50.000kr.0.26377kr.13,188.50
125.000kr.0.23877kr.29,846.25
250.000kr.0.22817kr.57,042.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.13000
Unit Price with VAT:kr.2.66250