
ER102_R2_00001 | |
|---|---|
DigiKey Part Number  | 3757-ER102_R2_00001TR-ND - Tape & Reel (TR) 3757-ER102_R2_00001CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | ER102_R2_00001  | 
Description  | DIODE STANDARD 200V 1A DO41  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 200 V 1A Through Hole DO-41  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 200 V  | |
Current - Average Rectified (Io)  | 1A  | |
Voltage - Forward (Vf) (Max) @ If  | 950 mV @ 1 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Reverse Recovery Time (trr)  | 35 ns  | |
Current - Reverse Leakage @ Vr  | 1 µA @ 200 V  | |
Capacitance @ Vr, F  | 17pF @ 4V, 1MHz  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-41  | |
Operating Temperature - Junction  | -55°C ~ 150°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.40723 | kr.2,036.15 | 
| 10.000 | kr.0.35200 | kr.3,520.00 | 
| 15.000 | kr.0.33325 | kr.4,998.75 | 
| 25.000 | kr.0.32007 | kr.8,001.75 | 
| 35.000 | kr.0.30725 | kr.10,753.75 | 
| 125.000 | kr.0.27912 | kr.34,890.00 | 
| Unit Price without VAT: | kr.2.11000 | 
|---|---|
| Unit Price with VAT: | kr.2.63750 | 

