
ED606CS_L2_00001 | |
---|---|
DigiKey Part Number | 3757-ED606CS_L2_00001TR-ND - Tape & Reel (TR) 3757-ED606CS_L2_00001CT-ND - Cut Tape (CT) 3757-ED606CS_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ED606CS_L2_00001 |
Description | DIODE ARRAY GP 600V 6A TO-252 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.32000 | kr.8.32 |
10 | kr.5.21600 | kr.52.16 |
100 | kr.3.44580 | kr.344.58 |
500 | kr.2.68492 | kr.1,342.46 |
1.000 | kr.2.43994 | kr.2,439.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.12087 | kr.6,362.61 |
6.000 | kr.1.96413 | kr.11,784.78 |
9.000 | kr.1.88421 | kr.16,957.89 |
15.000 | kr.1.84320 | kr.27,648.00 |
Unit Price without VAT: | kr.8.32000 |
---|---|
Unit Price with VAT: | kr.10.40000 |