
DXK210_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-DXK210_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | DXK210_T0_00001 |
Description | BRIDGE RECT 1PHASE 1KV 2A DXK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole DXK |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 1 A |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP |
Technology Standard | Supplier Device Package DXK |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.13700 | kr.21.37 |
| 100 | kr.1.35930 | kr.135.93 |
| 500 | kr.1.02340 | kr.511.70 |
| 1.000 | kr.0.91480 | kr.914.80 |
| 2.000 | kr.0.82335 | kr.1,646.70 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

