
CMDRBR_S1_00301 | |
|---|---|
DigiKey Part Number | 3757-CMDRBR_S1_00301TR-ND - Tape & Reel (TR) 3757-CMDRBR_S1_00301CT-ND - Cut Tape (CT) 3757-CMDRBR_S1_00301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDRBR_S1_00301 |
Description | DR. BRIDGE,SOT-26-1,ACDC CONTROL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Active/Synchronous Rectification Controller SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Active/Synchronous Rectification Controller | |
Voltage - Input | 230V | |
Voltage - Supply | 7.4V ~ 27V | |
Current - Supply | 20 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.71000 | kr.8.71 |
| 10 | kr.6.31500 | kr.63.15 |
| 25 | kr.5.72000 | kr.143.00 |
| 100 | kr.5.06840 | kr.506.84 |
| 250 | kr.4.75776 | kr.1,189.44 |
| 500 | kr.4.57034 | kr.2,285.17 |
| 1.000 | kr.4.41606 | kr.4,416.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.22557 | kr.12,676.71 |
| 6.000 | kr.4.13235 | kr.24,794.10 |
| 9.000 | kr.4.08567 | kr.36,771.03 |
| 15.000 | kr.4.03397 | kr.60,509.55 |
| Unit Price without VAT: | kr.8.71000 |
|---|---|
| Unit Price with VAT: | kr.10.88750 |







