
PJQ1821_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ1821_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJQ1821_R1_00001 |
Description | MOSFET 2P-CH 20V 0.6A 6DFN |
Customer Reference | |
Detailed Description | Mosfet Array 20V 600mA (Ta) 400mW (Ta) Surface Mount DFN1010-6L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 600mA (Ta) | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 300mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.1nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 51pF @ 10V | |
Power - Max | 400mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | DFN1010-6L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.65820 | kr.3,291.00 |
| 10.000 | kr.0.60138 | kr.6,013.80 |
| 15.000 | kr.0.57242 | kr.8,586.30 |
| 25.000 | kr.0.53988 | kr.13,497.00 |
| 35.000 | kr.0.52060 | kr.18,221.00 |
| 50.000 | kr.0.50187 | kr.25,093.50 |
| 125.000 | kr.0.48488 | kr.60,610.00 |
| Unit Price without VAT: | kr.0.65820 |
|---|---|
| Unit Price with VAT: | kr.0.82275 |

