
BZX84C4V7-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX84C4V7-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX84C4V7-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX84C4V7-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C4V7-AU_R1_000A1 |
Description | DIODE ZENER 4.7V 410MW SOT23 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.44200 | kr.4.42 |
| 100 | kr.0.22750 | kr.22.75 |
| 500 | kr.0.21438 | kr.107.19 |
| 1.000 | kr.0.18739 | kr.187.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.16723 | kr.501.69 |
| 6.000 | kr.0.13272 | kr.796.32 |
| 9.000 | kr.0.10744 | kr.966.96 |
| 15.000 | kr.0.10529 | kr.1,579.35 |
| 21.000 | kr.0.09210 | kr.1,934.10 |
| 30.000 | kr.0.08424 | kr.2,527.20 |
| 300.000 | kr.0.07762 | kr.23,286.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

