Parametric Equivalent
Parametric Equivalent
Similar

BZX84C39W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84C39W_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C39W_R1_00001 |
Description | DIODE ZENER 39V 200MW SOT323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 130 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 27.3 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B39W_R1_00001 | Panjit International Inc. | 0 | 3757-BZX84B39W_R1_00001TR-ND | kr.0.17574 | Parametric Equivalent |
| BZX84C39W-AU_R1_000A1 | Panjit International Inc. | 5.870 | 3757-BZX84C39W-AU_R1_000A1CT-ND | kr.0.70000 | Parametric Equivalent |
| MMBZ5259BW-7-F | Diodes Incorporated | 6.000 | MMBZ5259BW-FDICT-ND | kr.0.40282 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.252.000 | kr.0.10545 | kr.342,923.40 |
| Unit Price without VAT: | kr.0.10545 |
|---|---|
| Unit Price with VAT: | kr.0.13181 |



