Zener Diode 12 V 200 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C12W_R1_00001

DigiKey Part Number
3757-BZX84C12W_R1_00001TR-ND - Tape & Reel (TR)
3757-BZX84C12W_R1_00001CT-ND - Cut Tape (CT)
3757-BZX84C12W_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C12W_R1_00001
Description
DIODE ZENER 12V 200MW SOT323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 200 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
25 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-323
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.979
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.36599kr.1,097.97
6.000kr.0.32878kr.1,972.68
9.000kr.0.30980kr.2,788.20
15.000kr.0.28845kr.4,326.75
21.000kr.0.27580kr.5,791.80
30.000kr.0.26350kr.7,905.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.17300kr.11.73
100kr.0.73010kr.73.01
500kr.0.53728kr.268.64
1.000kr.0.47485kr.474.85
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.83300kr.8.33
100kr.0.42950kr.42.95
500kr.0.40704kr.203.52
1.000kr.0.38460kr.384.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500