Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C11-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX84C11-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C11-AU_R1_000A1 |
Description | DIODE ZENER 11V 410MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 410 mW ±5% Surface Mount SOT-23 |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B11-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BZX84B11-AU_R1_000A1TR-ND | kr.0.14060 | Parametric Equivalent |
| BZX84B11_R1_00001 | Panjit International Inc. | 2.721 | 3757-BZX84B11_R1_00001CT-ND | kr.1.01000 | Parametric Equivalent |
| BZX84C11_R1_00001 | Panjit International Inc. | 2.875 | 3757-BZX84C11_R1_00001CT-ND | kr.0.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.252.000 | kr.0.09588 | kr.311,801.76 |
| Unit Price without VAT: | kr.0.09588 |
|---|---|
| Unit Price with VAT: | kr.0.11985 |


