BZX84C10W_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.17574
Datasheet

Similar


Diodes Incorporated
In Stock: 5.283
Unit Price: kr.2.16000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.30450
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2.083
Unit Price: kr.3.30000
Datasheet
Zener Diode 10 V 200 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C10W_R1_00001

DigiKey Part Number
3757-BZX84C10W_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C10W_R1_00001
Description
DIODE ZENER 10V 200MW SOT323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 200 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-323
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B10W_R1_00001Panjit International Inc.03757-BZX84B10W_R1_00001TR-NDkr.0.17574Parametric Equivalent
BZX84C10W-7-FDiodes Incorporated5.283BZX84C10W-FDICT-NDkr.2.16000Similar
CMSZ5240B BK PBFREECentral Semiconductor Corp01514-CMSZ5240BBKPBFREE-NDkr.0.30450Similar
CMSZ5240B TR PBFREECentral Semiconductor Corp2.0831514-CMSZ5240BTRPBFREECT-NDkr.3.30000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.252.000kr.0.10545kr.342,923.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.10545
Unit Price with VAT:kr.0.13181