
BZX84B6V8-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX84B6V8-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX84B6V8-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX84B6V8-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B6V8-AU_R1_000A1 |
Description | DIODE ZENER 6.8V 410MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 410 mW ±2.06% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.06% | Package / Case |
Power - Max 410 mW | Supplier Device Package SOT-23 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B6V8_R1_00001 | Panjit International Inc. | 1.690 | 3757-BZX84B6V8_R1_00001CT-ND | kr.0.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.15341 | kr.460.23 |
| 6.000 | kr.0.13591 | kr.815.46 |
| 9.000 | kr.0.12698 | kr.1,142.82 |
| 15.000 | kr.0.11691 | kr.1,753.65 |
| 21.000 | kr.0.11095 | kr.2,329.95 |
| 30.000 | kr.0.10514 | kr.3,154.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.52600 | kr.5.26 |
| 100 | kr.0.32210 | kr.32.21 |
| 500 | kr.0.23218 | kr.116.09 |
| 1.000 | kr.0.20301 | kr.203.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

