Parametric Equivalent

BD6200CS_S2_00001 | |
|---|---|
DigiKey Part Number  | 3757-BD6200CS_S2_00001TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | BD6200CS_S2_00001  | 
Description  | DIODE ARRAY SCHOT 200V 6A TO-252  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode Array 1 Pair Common Cathode 200 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Panjit International Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Diode Configuration  | 1 Pair Common Cathode  | |
Technology  | Schottky  | |
Voltage - DC Reverse (Vr) (Max)  | 200 V  | |
Current - Average Rectified (Io) (per Diode)  | 6A  | |
Voltage - Forward (Vf) (Max) @ If  | 900 mV @ 3 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 50 µA @ 200 V  | |
Operating Temperature - Junction  | -65°C ~ 175°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-252-3, DPAK (2 Leads + Tab), SC-63  | |
Supplier Device Package  | TO-252  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 75.000 | kr.1.12872 | kr.84,654.00 | 
| Unit Price without VAT: | kr.1.12872 | 
|---|---|
| Unit Price with VAT: | kr.1.41090 | 


