Zener Diode 2.4 V 410 mW ±2.08% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B2V4_R1_00001

DigiKey Part Number
3757-BZX84B2V4_R1_00001TR-ND - Tape & Reel (TR)
3757-BZX84B2V4_R1_00001CT-ND - Cut Tape (CT)
3757-BZX84B2V4_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B2V4_R1_00001
Description
DIODE ZENER 2.4V 410MW SOT23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 410 mW ±2.08% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2.08%
Supplier Device Package
SOT-23
Power - Max
410 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 805
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.36199kr.1,085.97
6.000kr.0.32519kr.1,951.14
9.000kr.0.30642kr.2,757.78
15.000kr.0.28530kr.4,279.50
21.000kr.0.27279kr.5,728.59
30.000kr.0.26062kr.7,818.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.16000kr.11.60
100kr.0.72210kr.72.21
500kr.0.53142kr.265.71
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.82400kr.8.24
100kr.0.42480kr.42.48
500kr.0.40260kr.201.30
1.000kr.0.38040kr.380.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000