
BZX84B22_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84B22_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84B22_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84B22_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B22_R1_00001 |
Description | DIODE ZENER 22V 410MW SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 410 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15.4 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.18215 | kr.546.45 |
| 6.000 | kr.0.16180 | kr.970.80 |
| 9.000 | kr.0.15141 | kr.1,362.69 |
| 15.000 | kr.0.13971 | kr.2,095.65 |
| 21.000 | kr.0.13278 | kr.2,788.38 |
| 30.000 | kr.0.12604 | kr.3,781.20 |
| 75.000 | kr.0.11122 | kr.8,341.50 |
| 150.000 | kr.0.10205 | kr.15,307.50 |
| 300.000 | kr.0.09435 | kr.28,305.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.57100 | kr.5.71 |
| 100 | kr.0.35060 | kr.35.06 |
| 500 | kr.0.25386 | kr.126.93 |
| 1.000 | kr.0.22234 | kr.222.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.46300 | kr.4.63 |
| 100 | kr.0.24090 | kr.24.09 |
| 500 | kr.0.22824 | kr.114.12 |
| 1.000 | kr.0.21556 | kr.215.56 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

