
| BZX84B16_R1_00001 | |
|---|---|
| DigiKey Part Number | 3757-BZX84B16_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84B16_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84B16_R1_00001DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BZX84B16_R1_00001 | 
| Description | DIODE ZENER 16V 410MW SOT23 | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 16 V 410 mW ±2% Surface Mount SOT-23 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±2% | |
| Power - Max | 410 mW | |
| Impedance (Max) (Zzt) | 40 Ohms | |
| Current - Reverse Leakage @ Vr | 100 nA @ 11.2 V | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOT-23 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.18387 | kr.551.61 | 
| 6.000 | kr.0.16333 | kr.979.98 | 
| 9.000 | kr.0.15284 | kr.1,375.56 | 
| 15.000 | kr.0.14103 | kr.2,115.45 | 
| 21.000 | kr.0.13404 | kr.2,814.84 | 
| 30.000 | kr.0.12723 | kr.3,816.90 | 
| 75.000 | kr.0.11227 | kr.8,420.25 | 
| 150.000 | kr.0.10302 | kr.15,453.00 | 
| 300.000 | kr.0.09524 | kr.28,572.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 | 
| 10 | kr.0.64000 | kr.6.40 | 
| 100 | kr.0.39300 | kr.39.30 | 
| 500 | kr.0.28518 | kr.142.59 | 
| 1.000 | kr.0.25018 | kr.250.18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 | 
| 10 | kr.0.46700 | kr.4.67 | 
| 100 | kr.0.24320 | kr.24.32 | 
| 500 | kr.0.23040 | kr.115.20 | 
| 1.000 | kr.0.21760 | kr.217.60 | 
| Unit Price without VAT: | kr.0.70000 | 
|---|---|
| Unit Price with VAT: | kr.0.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark