Parametric Equivalent
Parametric Equivalent

BZX584C2V4-AU_R1_000A1 | |
|---|---|
DigiKey Part Number  | 3757-BZX584C2V4-AU_R1_000A1TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | BZX584C2V4-AU_R1_000A1  | 
Description  | DIODE ZENER 2.4V 200MW SOD523  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 2.4 V 200 mW ±5% Surface Mount SOD-523  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±5%  | |
Power - Max  | 200 mW  | |
Impedance (Max) (Zzt)  | 100 Ohms  | |
Current - Reverse Leakage @ Vr  | 50 µA @ 1 V  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOD-523  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.250.000 | kr.0.14400 | kr.468,000.00 | 
| Unit Price without VAT: | kr.0.14400 | 
|---|---|
| Unit Price with VAT: | kr.0.18000 | 



