
BZX584C6V2_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX584C6V2_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX584C6V2_R1_00001CT-ND - Cut Tape (CT) 3757-BZX584C6V2_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C6V2_R1_00001 |
Description | DIODE ZENER 6.2V 200MW SOD523 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.62100 | kr.6.21 |
| 100 | kr.0.32000 | kr.32.00 |
| 500 | kr.0.28800 | kr.144.00 |
| 1.000 | kr.0.25600 | kr.256.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.21325 | kr.1,066.25 |
| 10.000 | kr.0.16934 | kr.1,693.40 |
| 15.000 | kr.0.16621 | kr.2,493.15 |
| 25.000 | kr.0.16307 | kr.4,076.75 |
| 35.000 | kr.0.09867 | kr.3,453.45 |
| 50.000 | kr.0.09174 | kr.4,587.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

