BZX584C3V3-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 9.007
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.28631
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5.650
Unit Price: kr.1.52000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.23211
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: kr.0.22634
Datasheet
Zener Diode 3.3 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C3V3-AU_R1_000A1

DigiKey Part Number
3757-BZX584C3V3-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX584C3V3-AU_R1_000A1
Description
DIODE ZENER 3.3V 200MW SOD523
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
200 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
95 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX584C3V3_R1_00001Panjit International Inc.9.0073757-BZX584C3V3_R1_00001CT-NDkr.0.76000Parametric Equivalent
BZT52C3V3KTaiwan Semiconductor Corporation01801-BZT52C3V3KTR-NDkr.0.28631Parametric Equivalent
BZT52C3V3K RKGTaiwan Semiconductor Corporation5.6501801-BZT52C3V3KRKGCT-NDkr.1.52000Parametric Equivalent
BZX585-B3V3-QXNexperia USA Inc.01727-BZX585-B3V3-QXTR-NDkr.0.00000Parametric Equivalent
BZX585-C3V3-QXNexperia USA Inc.01727-BZX585-C3V3-QXTR-NDkr.0.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.250.000kr.0.14265kr.463,612.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.14265
Unit Price with VAT:kr.0.17831