Zener Diode 33 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C33_R1_00001

DigiKey Part Number
3757-BZX584C33_R1_00001TR-ND - Tape & Reel (TR)
3757-BZX584C33_R1_00001CT-ND - Cut Tape (CT)
3757-BZX584C33_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584C33_R1_00001
Description
DIODE ZENER 33V 200MW SOD523
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 23.1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-523
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.920
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16918kr.845.90
10.000kr.0.15101kr.1,510.10
15.000kr.0.14175kr.2,126.25
25.000kr.0.13131kr.3,282.75
35.000kr.0.12513kr.4,379.55
50.000kr.0.11912kr.5,956.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.57700kr.5.77
100kr.0.35500kr.35.50
500kr.0.25728kr.128.64
1.000kr.0.22539kr.225.39
2.000kr.0.19848kr.396.96
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.61500kr.6.15
100kr.0.31700kr.31.70
500kr.0.28530kr.142.65
1.000kr.0.25360kr.253.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250