
BZX584C10_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX584C10_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX584C10_R1_00001CT-ND - Cut Tape (CT) 3757-BZX584C10_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C10_R1_00001 |
Description | DIODE ZENER 10V 200MW SOD523 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.48100 | kr.4.81 |
| 100 | kr.0.29490 | kr.29.49 |
| 500 | kr.0.21256 | kr.106.28 |
| 1.000 | kr.0.18563 | kr.185.63 |
| 2.000 | kr.0.16285 | kr.325.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13806 | kr.690.30 |
| 10.000 | kr.0.12266 | kr.1,226.60 |
| 15.000 | kr.0.11480 | kr.1,722.00 |
| 25.000 | kr.0.10595 | kr.2,648.75 |
| 35.000 | kr.0.10071 | kr.3,524.85 |
| 50.000 | kr.0.09561 | kr.4,780.50 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

