Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C9V1S_R1_00001

DigiKey Part Number
3757-BZT52-C9V1S_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-C9V1S_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-C9V1S_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C9V1S_R1_00001
Description
DIODE ZENER 9.1V 200MW SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
10 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 7 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16682kr.834.10
10.000kr.0.14888kr.1,488.80
15.000kr.0.13971kr.2,095.65
25.000kr.0.12941kr.3,235.25
35.000kr.0.12330kr.4,315.50
50.000kr.0.11736kr.5,868.00
125.000kr.0.10431kr.13,038.75
250.000kr.0.09625kr.24,062.50
500.000kr.0.08946kr.44,730.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500