
BZT52-C75-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C75-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-C75-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-C75-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C75-AU_R1_000A1 |
Description | DIODE ZENER 75V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 56 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.46700 | kr.4.67 |
| 100 | kr.0.24320 | kr.24.32 |
| 500 | kr.0.23040 | kr.115.20 |
| 1.000 | kr.0.21760 | kr.217.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.20698 | kr.620.94 |
| 6.000 | kr.0.14426 | kr.865.56 |
| 9.000 | kr.0.10240 | kr.921.60 |
| 15.000 | kr.0.09327 | kr.1,399.05 |
| 21.000 | kr.0.08530 | kr.1,791.30 |
| 30.000 | kr.0.07860 | kr.2,358.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

