
BZT52-C4V7S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C4V7S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C4V7S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C4V7S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C4V7S_R1_00001 |
Description | DIODE ZENER 4.7V 200MW SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 78 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.70400 | kr.7.04 |
| 100 | kr.0.43260 | kr.43.26 |
| 500 | kr.0.31500 | kr.157.50 |
| 1.000 | kr.0.27661 | kr.276.61 |
| 2.000 | kr.0.24423 | kr.488.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16840 | kr.842.00 |
| 10.000 | kr.0.15029 | kr.1,502.90 |
| 15.000 | kr.0.14103 | kr.2,115.45 |
| 25.000 | kr.0.13063 | kr.3,265.75 |
| 35.000 | kr.0.12447 | kr.4,356.45 |
| 50.000 | kr.0.11847 | kr.5,923.50 |
| 125.000 | kr.0.10530 | kr.13,162.50 |
| 250.000 | kr.0.09716 | kr.24,290.00 |
| 500.000 | kr.0.09031 | kr.45,155.00 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

