SZMM3Z33VT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C4V7S_R1_00001

DigiKey Part Number
3757-BZT52-C4V7S_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-C4V7S_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-C4V7S_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C4V7S_R1_00001
Description
DIODE ZENER 4.7V 200MW SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
78 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.210
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.70400kr.7.04
100kr.0.43260kr.43.26
500kr.0.31500kr.157.50
1.000kr.0.27661kr.276.61
2.000kr.0.24423kr.488.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16840kr.842.00
10.000kr.0.15029kr.1,502.90
15.000kr.0.14103kr.2,115.45
25.000kr.0.13063kr.3,265.75
35.000kr.0.12447kr.4,356.45
50.000kr.0.11847kr.5,923.50
125.000kr.0.10530kr.13,162.50
250.000kr.0.09716kr.24,290.00
500.000kr.0.09031kr.45,155.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750