
BZT52-C33S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C33S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C33S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C33S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C33S_R1_00001 |
Description | DIODE ZENER 33V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16682 | kr.834.10 |
| 10.000 | kr.0.14888 | kr.1,488.80 |
| 15.000 | kr.0.13971 | kr.2,095.65 |
| 25.000 | kr.0.12941 | kr.3,235.25 |
| 35.000 | kr.0.12330 | kr.4,315.50 |
| 50.000 | kr.0.11736 | kr.5,868.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

