BZT52-C2V4S_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 4.290
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 895
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 4.680
Unit Price: kr.0.82000
Datasheet
Zener Diode 2.4 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C2V4S_R1_00001

DigiKey Part Number
3757-BZT52-C2V4S_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-C2V4S_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-C2V4S_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C2V4S_R1_00001
Description
DIODE ZENER 2.4V 200MW SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
85 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Series
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±5%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B2V4S-AU_R1_000A1Panjit International Inc.4.2903757-BZT52-B2V4S-AU_R1_000A1CT-NDkr.0.82000Parametric Equivalent
BZT52-B2V4S_R1_00001Panjit International Inc.8953757-BZT52-B2V4S_R1_00001CT-NDkr.0.89000Parametric Equivalent
BZT52-C2V4S-AU_R1_000A1Panjit International Inc.4.6803757-BZT52-C2V4S-AU_R1_000A1CT-NDkr.0.82000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.13971kr.2,095.65
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.51400kr.5.14
100kr.0.26630kr.26.63
500kr.0.24092kr.120.46
1.000kr.0.21556kr.215.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000