Zener Diode 20 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C20_R1_00001

DigiKey Part Number
3757-BZT52-C20_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-C20_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-C20_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C20_R1_00001
Description
DIODE ZENER 20V 410MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
50 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
410 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B20-AU_R1_000A1Panjit International Inc.1.2063757-BZT52-B20-AU_R1_000A1CT-NDkr.0.12000Parametric Equivalent
BZT52-C20-AU_R1_000A1Panjit International Inc.2.9423757-BZT52-C20-AU_R1_000A1CT-NDkr.0.09000Parametric Equivalent
In-Stock: 1.750
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.15341kr.460.23
6.000kr.0.13591kr.815.46
9.000kr.0.12698kr.1,142.82
15.000kr.0.11691kr.1,753.65
21.000kr.0.11095kr.2,329.95
30.000kr.0.10514kr.3,154.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.53300kr.5.33
100kr.0.32710kr.32.71
500kr.0.23610kr.118.05
1.000kr.0.20649kr.206.49
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.39900kr.3.99
100kr.0.20920kr.20.92
500kr.0.19654kr.98.27
1.000kr.0.18386kr.183.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750