SOD-123_425
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C13_R1_00001

DigiKey Part Number
3757-BZT52-C13_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-C13_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-C13_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C13_R1_00001
Description
DIODE ZENER 13V 410MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.721
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.40300kr.4.03
100kr.0.21120kr.21.12
500kr.0.19840kr.99.20
1.000kr.0.18560kr.185.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.17562kr.526.86
6.000kr.0.14426kr.865.56
9.000kr.0.10240kr.921.60
15.000kr.0.09920kr.1,488.00
21.000kr.0.09600kr.2,016.00
30.000kr.0.09408kr.2,822.40
75.000kr.0.08530kr.6,397.50
300.000kr.0.07860kr.23,580.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000