
BZT52-B8V2S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B8V2S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B8V2S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B8V2S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B8V2S_R1_00001 |
Description | DIODE ZENER 8.2V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±1.95% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1.95% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B8V2S-AU_R1_000A1 | Panjit International Inc. | 9.915 | 3757-BZT52-B8V2S-AU_R1_000A1CT-ND | kr.0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16154 | kr.807.70 |
| 10.000 | kr.0.09126 | kr.912.60 |
| 15.000 | kr.0.08064 | kr.1,209.60 |
| 25.000 | kr.0.07407 | kr.1,851.75 |
| 35.000 | kr.0.06855 | kr.2,399.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.49500 | kr.4.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.61500 | kr.6.15 |
| 100 | kr.0.31700 | kr.31.70 |
| 500 | kr.0.28530 | kr.142.65 |
| 1.000 | kr.0.25360 | kr.253.60 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

