
BZT52-B6V2_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B6V2_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B6V2_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B6V2_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B6V2_R1_00001 |
Description | DIODE ZENER 6.2V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 410 mW ±1.94% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.94% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.51000 | kr.5.10 |
| 100 | kr.0.27090 | kr.27.09 |
| 500 | kr.0.24652 | kr.123.26 |
| 1.000 | kr.0.22756 | kr.227.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.15480 | kr.464.40 |
| 6.000 | kr.0.13906 | kr.834.36 |
| 9.000 | kr.0.11610 | kr.1,044.90 |
| 15.000 | kr.0.11288 | kr.1,693.20 |
| 30.000 | kr.0.10697 | kr.3,209.10 |
| 75.000 | kr.0.09399 | kr.7,049.25 |
| 150.000 | kr.0.08597 | kr.12,895.50 |
| 300.000 | kr.0.07922 | kr.23,766.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

