Zener Diode 5.6 V 200 mW ±1.96% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B5V6S_R1_00001

DigiKey Part Number
3757-BZT52-B5V6S_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-B5V6S_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-B5V6S_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B5V6S_R1_00001
Description
DIODE ZENER 5.6V 200MW SOD323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 200 mW ±1.96% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1.96%
Power - Max
200 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.547
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.62600kr.6.26
100kr.0.32250kr.32.25
500kr.0.29026kr.145.13
1.000kr.0.25800kr.258.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.21930kr.1,096.50
10.000kr.0.18060kr.1,806.00
15.000kr.0.16448kr.2,467.20
25.000kr.0.14835kr.3,708.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500