
BZT52-B5V1-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B5V1-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B5V1-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B5V1-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B5V1-AU_R1_000A1 |
Description | DIODE ZENER 5.1V 410MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 410 mW ±1.96% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 800 mV |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1.96% | Package / Case |
Power - Max 410 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B5V1_R1_00001 | Panjit International Inc. | 33.324 | 3757-BZT52-B5V1_R1_00001CT-ND | kr.0.12000 | Parametric Equivalent |
| BZT52B5V1 | Good-Ark Semiconductor | 3.765 | 4786-BZT52B5V1CT-ND | kr.0.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.63400 | kr.6.34 |
| 100 | kr.0.38860 | kr.38.86 |
| 500 | kr.0.28136 | kr.140.68 |
| 1.000 | kr.0.24656 | kr.246.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.20208 | kr.606.24 |
| 6.000 | kr.0.17958 | kr.1,077.48 |
| 9.000 | kr.0.16809 | kr.1,512.81 |
| 15.000 | kr.0.15516 | kr.2,327.40 |
| 21.000 | kr.0.14750 | kr.3,097.50 |
| 30.000 | kr.0.14004 | kr.4,201.20 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |










