
BZT52-B43S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B43S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B43S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B43S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B43S_R1_00001 |
Description | DIODE ZENER 43V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 32 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B43S-AU_R1_000A1 | Panjit International Inc. | 4.830 | 3757-BZT52-B43S-AU_R1_000A1CT-ND | kr.0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.61500 | kr.6.15 |
| 100 | kr.0.37850 | kr.37.85 |
| 500 | kr.0.27414 | kr.137.07 |
| 1.000 | kr.0.24016 | kr.240.16 |
| 2.000 | kr.0.21141 | kr.422.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18017 | kr.900.85 |
| 10.000 | kr.0.16078 | kr.1,607.80 |
| 15.000 | kr.0.15089 | kr.2,263.35 |
| 25.000 | kr.0.13976 | kr.3,494.00 |
| 35.000 | kr.0.13317 | kr.4,660.95 |
| 50.000 | kr.0.12675 | kr.6,337.50 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

