Zener Diode 30 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B30S_R1_00001

DigiKey Part Number
3757-BZT52-B30S_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-B30S_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-B30S_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B30S_R1_00001
Description
DIODE ZENER 30V 200MW SOD323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 22.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B30S-AU_R1_000A1Panjit International Inc.2.6043757-BZT52-B30S-AU_R1_000A1CT-NDkr.0.82000Parametric Equivalent
BZT52B30S R9GTaiwan Semiconductor Corporation10.0001801-BZT52B30SR9GCT-NDkr.1.33000Parametric Equivalent
BZX84JB30H RRGTaiwan Semiconductor Corporation5.9981801-BZX84JB30HRRGCT-NDkr.1.46000Parametric Equivalent
In-Stock: 4.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.61500kr.6.15
100kr.0.37850kr.37.85
500kr.0.27414kr.137.07
1.000kr.0.24016kr.240.16
2.000kr.0.21141kr.422.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.18017kr.900.85
10.000kr.0.16078kr.1,607.80
15.000kr.0.15089kr.2,263.35
25.000kr.0.13976kr.3,494.00
35.000kr.0.13317kr.4,660.95
50.000kr.0.12675kr.6,337.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250