Parametric Equivalent
Parametric Equivalent

BZT52-B24S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B24S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B24S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B24S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B24S_R1_00001 |
Description | DIODE ZENER 24V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 18 V |
Series | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±2% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B24S-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BZT52-B24S-AU_R1_000A1CT-ND | kr.0.18000 | Parametric Equivalent |
| UDZS24B | Taiwan Semiconductor Corporation | 0 | 1801-UDZS24BTR-ND | kr.0.03499 | Parametric Equivalent |
| UDZS24B RRG | Taiwan Semiconductor Corporation | 5.912 | 1801-UDZS24BRRGCT-ND | kr.0.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16682 | kr.834.10 |
| 10.000 | kr.0.14888 | kr.1,488.80 |
| 15.000 | kr.0.13971 | kr.2,095.65 |
| 25.000 | kr.0.12941 | kr.3,235.25 |
| 35.000 | kr.0.12330 | kr.4,315.50 |
| 50.000 | kr.0.11736 | kr.5,868.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.61500 | kr.6.15 |
| 100 | kr.0.31700 | kr.31.70 |
| 500 | kr.0.28530 | kr.142.65 |
| 1.000 | kr.0.25360 | kr.253.60 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |



