BZT52-B24S-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.26104
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5.912
Unit Price: kr.1.39000
Datasheet
Zener Diode 24 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B24S-AU_R1_000A1

DigiKey Part Number
3757-BZT52-B24S-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BZT52-B24S-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BZT52-B24S-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B24S-AU_R1_000A1
Description
DIODE ZENER 24V 200MW SOD323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B24S_R1_00001Panjit International Inc.03757-BZT52-B24S_R1_00001CT-NDkr.0.89000Parametric Equivalent
UDZS24BTaiwan Semiconductor Corporation01801-UDZS24BTR-NDkr.0.26104Parametric Equivalent
UDZS24B RRGTaiwan Semiconductor Corporation5.9121801-UDZS24BRRGCT-NDkr.1.39000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13149kr.657.45
10.000kr.0.11690kr.1,169.00
15.000kr.0.10945kr.1,641.75
25.000kr.0.10107kr.2,526.75
35.000kr.0.09610kr.3,363.50
50.000kr.0.09126kr.4,563.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250