BZT52-B15-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 3.069
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 11.640
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.29538
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5.850
Unit Price: kr.1.59000
Datasheet
Zener Diode 15 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B15-AU_R1_000A1

DigiKey Part Number
3757-BZT52-B15-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BZT52-B15-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BZT52-B15-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B15-AU_R1_000A1
Description
DIODE ZENER 15V 410MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
410 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
30 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B15_R1_00001Panjit International Inc.3.0693757-BZT52-B15_R1_00001CT-NDkr.0.89000Parametric Equivalent
BZT52B15Good-Ark Semiconductor11.6404786-BZT52B15CT-NDkr.0.89000Parametric Equivalent
BZT52B15-GTaiwan Semiconductor Corporation01801-BZT52B15-GTR-NDkr.0.29538Parametric Equivalent
BZT52B15-G RHGTaiwan Semiconductor Corporation5.8501801-BZT52B15-GRHGCT-NDkr.1.59000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.15341kr.460.23
6.000kr.0.13591kr.815.46
9.000kr.0.12698kr.1,142.82
15.000kr.0.11691kr.1,753.65
21.000kr.0.11095kr.2,329.95
30.000kr.0.10514kr.3,154.20
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.56400kr.5.64
100kr.0.29160kr.29.16
500kr.0.27580kr.137.90
1.000kr.0.25994kr.259.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500