SZMM3Z33VT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B10S-AU_R1_000A1

DigiKey Part Number
3757-BZT52-B10S-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BZT52-B10S-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BZT52-B10S-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B10S-AU_R1_000A1
Description
DIODE ZENER 10V 200MW SOD323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7.5 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.558
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13274kr.663.70
10.000kr.0.11801kr.1,180.10
15.000kr.0.11049kr.1,657.35
25.000kr.0.10202kr.2,550.50
35.000kr.0.09701kr.3,395.35
50.000kr.0.09213kr.4,606.50
125.000kr.0.08140kr.10,175.00
250.000kr.0.07477kr.18,692.50
500.000kr.0.06920kr.34,600.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.46100kr.4.61
100kr.0.28290kr.28.29
500kr.0.20404kr.102.02
1.000kr.0.17830kr.178.30
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.62100kr.6.21
100kr.0.32000kr.32.00
500kr.0.30080kr.150.40
1.000kr.0.28160kr.281.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250