DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR26_R1_00001

DigiKey Part Number
3757-BR26_R1_00001TR-ND - Tape & Reel (TR)
3757-BR26_R1_00001CT-ND - Cut Tape (CT)
3757-BR26_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR26_R1_00001
Description
DIODE SCHOTTKY 60V 2A DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.878
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.75000kr.2.75
10kr.1.67700kr.16.77
100kr.1.05730kr.105.73
500kr.0.78912kr.394.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.0.63950kr.1,151.10
3.600kr.0.57623kr.2,074.43
5.400kr.0.54399kr.2,937.55
9.000kr.0.50771kr.4,569.39
12.600kr.0.48623kr.6,126.50
18.000kr.0.46533kr.8,375.94
45.000kr.0.41947kr.18,876.15
90.000kr.0.39114kr.35,202.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.75000
Unit Price with VAT:kr.3.43750