
BD5200S_S2_00001 | |
|---|---|
DigiKey Part Number  | 3757-BD5200S_S2_00001TR-ND - Tape & Reel (TR) 3757-BD5200S_S2_00001CT-ND - Cut Tape (CT) 3757-BD5200S_S2_00001DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BD5200S_S2_00001  | 
Description  | DIODE SCHOTTKY 200V 5A TO252  | 
Customer Reference  | |
Detailed Description  | Diode 200 V 5A Surface Mount TO-252  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 200 V  | |
Current - Average Rectified (Io)  | 5A  | |
Voltage - Forward (Vf) (Max) @ If  | 900 mV @ 5 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 50 µA @ 200 V  | |
Capacitance @ Vr, F  | -  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | TO-252  | |
Operating Temperature - Junction  | -65°C ~ 175°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.8.51000 | kr.8.51 | 
| 10 | kr.5.37600 | kr.53.76 | 
| 100 | kr.3.55390 | kr.355.39 | 
| 500 | kr.2.77236 | kr.1,386.18 | 
| 1.000 | kr.2.52083 | kr.2,520.83 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.2.20132 | kr.6,603.96 | 
| 6.000 | kr.2.04049 | kr.12,242.94 | 
| 9.000 | kr.1.95858 | kr.17,627.22 | 
| 15.000 | kr.1.91784 | kr.28,767.60 | 
| Unit Price without VAT: | kr.8.51000 | 
|---|---|
| Unit Price with VAT: | kr.10.63750 | 

