
PJD25N04-AU_L2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJD25N04-AU_L2_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJD25N04-AU_L2_000A1 |
Description | 40V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 5.9A (Ta), 21A (Tc) 2.4W (Ta), 30W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 4.4 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 425 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.4W (Ta), 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252AA |
Rds On (Max) @ Id, Vgs 32mOhm @ 12A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.40112 | kr.4,203.36 |
| 6.000 | kr.1.38067 | kr.8,284.02 |
| Unit Price without VAT: | kr.1.40112 |
|---|---|
| Unit Price with VAT: | kr.1.75140 |

