
BC857AW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC857AW_R1_00001TR-ND - Tape & Reel (TR) 3757-BC857AW_R1_00001CT-ND - Cut Tape (CT) 3757-BC857AW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857AW_R1_00001 |
Description | TRANS PNP 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 200MHz 250 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.15208 | kr.456.24 |
| 6.000 | kr.0.13470 | kr.808.20 |
| 9.000 | kr.0.12583 | kr.1,132.47 |
| 15.000 | kr.0.11586 | kr.1,737.90 |
| 21.000 | kr.0.10994 | kr.2,308.74 |
| 30.000 | kr.0.10418 | kr.3,125.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.50700 | kr.5.07 |
| 100 | kr.0.31320 | kr.31.32 |
| 500 | kr.0.22596 | kr.112.98 |
| 1.000 | kr.0.19755 | kr.197.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.63400 | kr.6.34 |
| 100 | kr.0.38930 | kr.38.93 |
| 500 | kr.0.28252 | kr.141.26 |
| 1.000 | kr.0.24783 | kr.247.83 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

