Bipolar (BJT) Transistor PNP 45 V 100 mA 200MHz 250 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857AW_R1_00001

DigiKey Part Number
3757-BC857AW_R1_00001TR-ND - Tape & Reel (TR)
3757-BC857AW_R1_00001CT-ND - Cut Tape (CT)
3757-BC857AW_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857AW_R1_00001
Description
TRANS PNP 45V 0.1A SOT-323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 200MHz 250 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Mfr
Power - Max
250 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-323
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.890
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.15208kr.456.24
6.000kr.0.13470kr.808.20
9.000kr.0.12583kr.1,132.47
15.000kr.0.11586kr.1,737.90
21.000kr.0.10994kr.2,308.74
30.000kr.0.10418kr.3,125.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.50700kr.5.07
100kr.0.31320kr.31.32
500kr.0.22596kr.112.98
1.000kr.0.19755kr.197.55
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.63400kr.6.34
100kr.0.38930kr.38.93
500kr.0.28252kr.141.26
1.000kr.0.24783kr.247.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500