
BC850C_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC850C_R1_00001TR-ND - Tape & Reel (TR) 3757-BC850C_R1_00001CT-ND - Cut Tape (CT) 3757-BC850C_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC850C_R1_00001 |
Description | TRANS NPN 45V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 330 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 330 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.57000 | kr.5.70 |
| 100 | kr.0.35140 | kr.35.14 |
| 500 | kr.0.25446 | kr.127.23 |
| 1.000 | kr.0.22291 | kr.222.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.14116 | kr.423.48 |
| 6.000 | kr.0.12490 | kr.749.40 |
| 9.000 | kr.0.11659 | kr.1,049.31 |
| 15.000 | kr.0.10723 | kr.1,608.45 |
| 21.000 | kr.0.10167 | kr.2,135.07 |
| 30.000 | kr.0.09627 | kr.2,888.10 |
| 75.000 | kr.0.08440 | kr.6,330.00 |
| 150.000 | kr.0.07706 | kr.11,559.00 |
| 300.000 | kr.0.07088 | kr.21,264.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

