Bipolar (BJT) Transistor NPN 30 V 100 mA 330 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC848B_R1_00001

DigiKey Part Number
3757-BC848B_R1_00001TR-ND - Tape & Reel (TR)
3757-BC848B_R1_00001CT-ND - Cut Tape (CT)
3757-BC848B_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC848B_R1_00001
Description
TRANS NPN 30V 0.1A SOT-23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 330 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
15nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Series
Power - Max
330 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Transistor Type
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Collector (Ic) (Max)
100 mA
Supplier Device Package
SOT-23
Voltage - Collector Emitter Breakdown (Max)
30 V
Base Product Number
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 806
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.47400kr.4.74
100kr.0.28970kr.28.97
500kr.0.20858kr.104.29
1.000kr.0.18224kr.182.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.14839kr.445.17
6.000kr.0.13128kr.787.68
9.000kr.0.12252kr.1,102.68
15.000kr.0.11267kr.1,690.05
21.000kr.0.10683kr.2,243.43
30.000kr.0.10115kr.3,034.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250