
BC847BW-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BC847BW-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BC847BW-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BC847BW-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BW-AU_R1_000A1 |
Description | TRANS NPN 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 250 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847AW,135 | Nexperia USA Inc. | 6.120 | 1727-BC847AW,135CT-ND | kr.1.01000 | Similar |
| BC847CW,115 | Nexperia USA Inc. | 195 | 1727-4312-1-ND | kr.0.82000 | Similar |
| BC847CW,135 | Nexperia USA Inc. | 10.462 | 1727-1880-1-ND | kr.0.82000 | Similar |
| BC847W,115 | Nexperia USA Inc. | 1.007 | 1727-4854-1-ND | kr.0.82000 | Similar |
| BC847W,135 | Nexperia USA Inc. | 7.748 | 1727-BC847W,135CT-ND | kr.1.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.52000 | kr.5.20 |
| 100 | kr.0.32080 | kr.32.08 |
| 500 | kr.0.23180 | kr.115.90 |
| 1.000 | kr.0.20263 | kr.202.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.16543 | kr.496.29 |
| 6.000 | kr.0.14661 | kr.879.66 |
| 9.000 | kr.0.13699 | kr.1,232.91 |
| 15.000 | kr.0.12617 | kr.1,892.55 |
| 21.000 | kr.0.11975 | kr.2,514.75 |
| 30.000 | kr.0.11350 | kr.3,405.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

