Parametric Equivalent

BC847BPN-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BC847BPN-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BC847BPN-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BC847BPN-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BPN-AU_R1_000A1 |
Description | TRANS NPN/PNP 45V 100MA SOT-363 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 45V 100mA 100MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Power - Max 200mW |
Manufacturer Panjit International Inc. | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 1 NPN, 1 PNP Complementary | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA / 650mV @ 5mA, 100mA | Supplier Device Package SOT-363 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847BPN_R1_00001 | Panjit International Inc. | 15.624 | 3757-BC847BPN_R1_00001CT-ND | kr.1.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.59600 | kr.5.96 |
| 100 | kr.0.36650 | kr.36.65 |
| 500 | kr.0.26540 | kr.132.70 |
| 1.000 | kr.0.23249 | kr.232.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.19037 | kr.571.11 |
| 6.000 | kr.0.16906 | kr.1,014.36 |
| 9.000 | kr.0.15818 | kr.1,423.62 |
| 15.000 | kr.0.14594 | kr.2,189.10 |
| 21.000 | kr.0.13868 | kr.2,912.28 |
| 30.000 | kr.0.13162 | kr.3,948.60 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |


